Memory
72V3672L15PQFG
Integrated Device Technology Inc
Description: Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132

Overview of 72V3672L15PQFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 72V3672L15PQFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V3672L15PQFG by Integrated Device Technology Inc

72V3672L15PQFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, QFP-132
Pin Count
132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
MAIL BOX BYPASS REGISTER
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G132
JESD-609 Code
e3
Length
24.13 mm
Memory Density
294912 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Number of Functions
1
Number of Terminals
132
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
SPQFP132,1.1SQ
Package Shape
SQUARE
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.4 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Width
24.13 mm
Want to compare parts?
  1. 72V3672L15PQFG
    Integrated Device Technology Inc
    Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132
    VS

Alternate Parts for 72V3672L15PQFG

This table gives cross-reference parts and alternative options found for 72V3672L15PQFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3672L15PQFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V3672L15PQF9 FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT72V3672L15PQF9
IDT72V3672L15PQFG FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT72V3672L15PQFG
IDT72V3672L15PQF Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT72V3672L15PQF
Part Number Description Manufacturer Compare
IDT723672L15PQF Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT723672L15PQF
IDT72V3672L10PQFG FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT72V3672L10PQFG
IDT72V3672L10PQF Bi-Directional FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT72V3672L10PQF
IDT723672L12PQF9 FIFO, 8KX36, 8ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT723672L12PQF9
IDT723672L12PQFG Bi-Directional FIFO, 8KX36, 8ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT723672L12PQFG
72V3672L10PQF PQFP-132, Tray Integrated Device Technology Inc 72V3672L15PQFG vs 72V3672L10PQF
IDT723672L15PQF9 FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT723672L15PQF9
723672L15PQF PQFP-132, Tray Integrated Device Technology Inc 72V3672L15PQFG vs 723672L15PQF
IDT72V3672L10PQF9 FIFO, 8KX36, 6.5ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT72V3672L10PQF9
IDT72V3672L15PQFG FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 Integrated Device Technology Inc 72V3672L15PQFG vs IDT72V3672L15PQFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V3672L15PQFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V3672L15PQFG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72V3672L15PQFG would you like to use for your alert(s)?
  • Please alert me when 72V3672L15PQFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V3672L15PQFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V3672L15PQFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V3672L15PQFG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V3672L15PQFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V3672L15PQFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: