Part Details for 72V3672L15PFG by Integrated Device Technology Inc
Overview of 72V3672L15PFG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 72V3672L15PFG
72V3672L15PFG CAD Models
72V3672L15PFG Part Data Attributes
|
72V3672L15PFG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V3672L15PFG
Integrated Device Technology Inc
Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-120 | |
Pin Count | 120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | MAIL BOX BYPASS REGISTER | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | BI-DIRECTIONAL FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP120,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 72V3672L15PFG
This table gives cross-reference parts and alternative options found for 72V3672L15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3672L15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3672L15PFGI | FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3672L15PFG vs IDT72V3672L15PFGI |
IDT72V3672L15PFG8 | FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3672L15PFG vs IDT72V3672L15PFG8 |
IDT72V3672L15PFI | FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3672L15PFG vs IDT72V3672L15PFI |
IDT72V3672L15PF | Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3672L15PFG vs IDT72V3672L15PF |
72V3672L15PF | TQFP-120, Tray | Integrated Device Technology Inc | 72V3672L15PFG vs 72V3672L15PF |
IDT72V3672L15PF8 | Bi-Directional FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3672L15PFG vs IDT72V3672L15PF8 |
72V3672L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | 72V3672L15PFG vs 72V3672L15PF8 |
IDT72V3672L15PFG | FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | 72V3672L15PFG vs IDT72V3672L15PFG |
IDT72V3672L15PF9 | FIFO, 8KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3672L15PFG vs IDT72V3672L15PF9 |
72V3672L15PFI | TQFP-120, Tray | Integrated Device Technology Inc | 72V3672L15PFG vs 72V3672L15PFI |