There are no models available for this part yet.
Overview of 72V3663L10PFG by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for 72V3663L10PFG by Integrated Device Technology Inc
Part Data Attributes for 72V3663L10PFG by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP128,.63X.87,20
|
Pin Count
|
128
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
6.5 ns
|
Clock Frequency-Max (fCLK)
|
100 MHz
|
Cycle Time
|
10 ns
|
JESD-30 Code
|
R-PQFP-G128
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Memory Density
|
147456 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
36
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
128
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX36
|
Output Enable
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP128,.63X.87,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Parallel/Serial
|
PARALLEL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Standby Current-Max
|
0.001 A
|
Supply Voltage-Max (Vsup)
|
3.45 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
Alternate Parts for 72V3663L10PFG
This table gives cross-reference parts and alternative options found for 72V3663L10PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3663L10PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V3663L10PFG | FIFO, 4KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72V3663L10PFG vs IDT72V3663L10PFG |
72V3663L10PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V3663L10PFG vs 72V3663L10PF8 |
SN74V3660-10PEU | 4K X 36 OTHER FIFO, 6.5 ns, PQFP128, PLASTIC, LQFP-128 | Texas Instruments | 72V3663L10PFG vs SN74V3660-10PEU |
72V3663L10PF | TQFP-128, Tray | Integrated Device Technology Inc | 72V3663L10PFG vs 72V3663L10PF |
IDT72V3663L10PF9 | FIFO, 4KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72V3663L10PFG vs IDT72V3663L10PF9 |
IDT72V3663L10PF | FIFO, 4KX36, 6.5ns, Synchronous, CMOS, PQFP128, TQFP-128 | Integrated Device Technology Inc | 72V3663L10PFG vs IDT72V3663L10PF |