Part Details for 72V3642L15PFG8 by Integrated Device Technology Inc
Overview of 72V3642L15PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72V3642L15PFG8
72V3642L15PFG8 CAD Models
72V3642L15PFG8 Part Data Attributes
|
72V3642L15PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V3642L15PFG8
Integrated Device Technology Inc
FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | GREEN, TQFP-120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | MAIL BOX BYPASS REGISTER | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G120 | |
Length | 14 mm | |
Memory Density | 36864 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 120 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 72V3642L15PFG8
This table gives cross-reference parts and alternative options found for 72V3642L15PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3642L15PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V3642L15PF8 | TQFP-120, Reel | Integrated Device Technology Inc | 72V3642L15PFG8 vs 72V3642L15PF8 |
CY7C43642V-15AC | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | 72V3642L15PFG8 vs CY7C43642V-15AC |
CY7C43642AV-15AC | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-120 | Cypress Semiconductor | 72V3642L15PFG8 vs CY7C43642AV-15AC |
IDT72V3642L15PF | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3642L15PFG8 vs IDT72V3642L15PF |
IDT72V3642L15PFG | FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3642L15PFG8 vs IDT72V3642L15PFG |
72V3642L15PF | TQFP-120, Tray | Integrated Device Technology Inc | 72V3642L15PFG8 vs 72V3642L15PF |
IDT72V3642L15PF8 | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3642L15PFG8 vs IDT72V3642L15PF8 |
72V3642L15PFG | Bi-Directional FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 | Integrated Device Technology Inc | 72V3642L15PFG8 vs 72V3642L15PFG |
IDT72V3642L15PF9 | FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 | Integrated Device Technology Inc | 72V3642L15PFG8 vs IDT72V3642L15PF9 |