Part Details for 72V3636L20PF8 by Integrated Device Technology Inc
Overview of 72V3636L20PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3636L20PF8 | Renesas Electronics Corporation | 512X36X2 TRIPLE BUS SYNC |
Part Details for 72V3636L20PF8
72V3636L20PF8 CAD Models
72V3636L20PF8 Part Data Attributes
|
72V3636L20PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V3636L20PF8
Integrated Device Technology Inc
TQFP-128, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 128 | |
Manufacturer Package Code | PK128 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD |
Alternate Parts for 72V3636L20PF8
This table gives cross-reference parts and alternative options found for 72V3636L20PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3636L20PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72V3636L20PF | Integrated Device Technology Inc | Check for Price | TQFP-128, Tray | 72V3636L20PF8 vs 72V3636L20PF |
IDT72V3634L20PF | Integrated Device Technology Inc | Check for Price | Bi-Directional FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP128, TQFP-128 | 72V3636L20PF8 vs IDT72V3634L20PF |