Part Details for 72V36110L7-5PFGI8 by Integrated Device Technology Inc
Overview of 72V36110L7-5PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V36110L7-5BB | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5PFGI | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72V36110L7-5PFI | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V |
Part Details for 72V36110L7-5PFGI8
72V36110L7-5PFGI8 CAD Models
72V36110L7-5PFGI8 Part Data Attributes
|
72V36110L7-5PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V36110L7-5PFGI8
Integrated Device Technology Inc
FIFO
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2016-12-06 | |
kg CO2e/kg | 12.3 | |
Average Weight (mg) | 576.8 | |
CO2e (mg) | 7094.64 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2021-01-19 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.01 | |
Access Time-Max | 5 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Cycle Time | 7.5 ns | |
JESD-30 Code | R-PQFP-G128 | |
Memory Density | 4718592 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 72V36110L7-5PFGI8
This table gives cross-reference parts and alternative options found for 72V36110L7-5PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36110L7-5PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V36110L6PFG | FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs IDT72V36110L6PFG |
72V36110L7-5PFG8 | FIFO | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs 72V36110L7-5PFG8 |
72V36110L7-5PFGI | 128K x 36 SuperSync II FIFO, 3.3V, TQFP72/Tray | Renesas Electronics Corporation | 72V36110L7-5PFGI8 vs 72V36110L7-5PFGI |
72V36110L6PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs 72V36110L6PF8 |
IDT72V36110L7-5PFG | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs IDT72V36110L7-5PFG |
72V36110L7-5PFG | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128 | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs 72V36110L7-5PFG |
72V36110L7-5PF | TQFP-128, Tray | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs 72V36110L7-5PF |
IDT72V36110L6PF8 | FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs IDT72V36110L6PF8 |
IDT72V36110L6PF | FIFO, 128KX36, 4ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs IDT72V36110L6PF |
IDT72V36110L7-5PF | FIFO, 128KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V36110L7-5PFGI8 vs IDT72V36110L7-5PF |