Memory
72V36102L10PF
Integrated Device Technology Inc
Description: TQFP-120, Tray

Overview of 72V36102L10PF by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
72V36102L10PFI8 Renesas Electronics Corporation 3.3V 64K X 36 X 2 SYNCBIF
72V36102L10PFGI Renesas Electronics Corporation 3.3V 64K X 36 X 2 SYNCBIF
72V36102L10PFGI8 Renesas Electronics Corporation 3.3V 64K X 36 X 2 SYNCBIF

CAD Models for 72V36102L10PF by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V36102L10PF by Integrated Device Technology Inc

72V36102L10PF
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
TQFP-120
Pin Count
120
Manufacturer Package Code
PN120
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
6.5 ns
Additional Feature
MAIL BOX BYPASS REGISTER
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e0
Length
14 mm
Memory Density
2359296 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Moisture Sensitivity Level
4
Number of Functions
1
Number of Terminals
120
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP120,.63SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72V36102L10PF
    Integrated Device Technology Inc
    TQFP-120, Tray
    VS

Alternate Parts for 72V36102L10PF

This table gives cross-reference parts and alternative options found for 72V36102L10PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V36102L10PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72V36102L10PFG TQFP-120, Tray Integrated Device Technology Inc 72V36102L10PF vs 72V36102L10PFG
72V36102L10PFG8 TQFP-120, Reel Integrated Device Technology Inc 72V36102L10PF vs 72V36102L10PFG8
72V36102L10PF8 TQFP-120, Reel Integrated Device Technology Inc 72V36102L10PF vs 72V36102L10PF8
IDT72V36102L10PFG FIFO, 64KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L10PFG
IDT72V36102L10PF Bi-Directional FIFO, 64KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L10PF
IDT72V36102L10PF8 Bi-Directional FIFO, 64KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L10PF8
Part Number Description Manufacturer Compare
IDT72V36102L15PFG8 FIFO, 64KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L15PFG8
IDT72V36102L15PF Bi-Directional FIFO, 64KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L15PF
IDT72V36102L10PF Bi-Directional FIFO, 64KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L10PF
IDT72V36102L10PF8 Bi-Directional FIFO, 64KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L10PF8
72V36102L15PF8 TQFP-120, Reel Integrated Device Technology Inc 72V36102L10PF vs 72V36102L15PF8
IDT72V36102L15PFG FIFO, 64KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L15PFG
72V36102L10PF8 TQFP-120, Reel Integrated Device Technology Inc 72V36102L10PF vs 72V36102L10PF8
72V36102L15PFG TQFP-120, Tray Integrated Device Technology Inc 72V36102L10PF vs 72V36102L15PFG
IDT72V36102L10PFG FIFO, 64KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 72V36102L10PF vs IDT72V36102L10PFG
72V36102L10PFG TQFP-120, Tray Integrated Device Technology Inc 72V36102L10PF vs 72V36102L10PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V36102L10PF by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V36102L10PF by Integrated Device Technology Inc

  • Please alert me when 72V36102L10PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V36102L10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V36102L10PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V36102L10PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V36102L10PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V36102L10PF by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: