Part Details for 72V295L15PFGI by Renesas Electronics Corporation
Overview of 72V295L15PFGI by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 72V295L15PFGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72V295L15PFGI-ND
|
DigiKey | IC FIFO SYNC 128KX18 10NS 64QFP Min Qty: 45 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$132.3296 | Buy Now |
DISTI #
72V295L15PFGI
|
Avnet Americas | FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 18 64-Pin TQFP - Trays (Alt: 72V295L15PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$111.7981 / $127.6435 | Buy Now |
DISTI #
972-72V295L15PFGI
|
Mouser Electronics | FIFO FIFO RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$112.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$114.3300 | Buy Now |
DISTI #
72V295L15PFGI
|
Avnet Silica | FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 18 64-Pin TQFP (Alt: 72V295L15PFGI) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 72V295L15PFGI
72V295L15PFGI CAD Models
72V295L15PFGI Part Data Attributes
|
72V295L15PFGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V295L15PFGI
Renesas Electronics Corporation
FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Access Time-Max | 10 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G64 | |
Memory Density | 2359296 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 72V295L15PFGI
This table gives cross-reference parts and alternative options found for 72V295L15PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V295L15PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT72V295L15PFI9 | FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V295L15PFGI vs IDT72V295L15PFI9 |
72V295L15PFGI8 | FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V295L15PFGI vs 72V295L15PFGI8 |
72V295L15PFG8 | FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V295L15PFGI vs 72V295L15PFG8 |
72V295L15PFGI8 | FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64 | Renesas Electronics Corporation | 72V295L15PFGI vs 72V295L15PFGI8 |
72V295L15PFI | TQFP-64, Tray | Integrated Device Technology Inc | 72V295L15PFGI vs 72V295L15PFI |
72V295L15PFG | FIFO | Integrated Device Technology Inc | 72V295L15PFGI vs 72V295L15PFG |
IDT72V295L15PF8 | FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V295L15PFGI vs IDT72V295L15PF8 |
IDT72V295L15PFI | FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V295L15PFGI vs IDT72V295L15PFI |
72V295L15PF8 | TQFP-64, Reel | Integrated Device Technology Inc | 72V295L15PFGI vs 72V295L15PF8 |
IDT72V295L15PF9 | FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | Integrated Device Technology Inc | 72V295L15PFGI vs IDT72V295L15PF9 |