Part Details for 72V283L6PFG8 by Renesas Electronics Corporation
Overview of 72V283L6PFG8 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Part Details for 72V283L6PFG8
72V283L6PFG8 CAD Models
72V283L6PFG8 Part Data Attributes
|
72V283L6PFG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V283L6PFG8
Renesas Electronics Corporation
FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, PLASTIC, TQFP-80 | |
Reach Compliance Code | compliant | |
Access Time-Max | 4 ns | |
Additional Feature | IT CAN ALSO BE CONFIGURED AS 64K X 9; RETRANSMIT; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Cycle Time | 6 ns | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Memory Density | 589824 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 72V283L6PFG8
This table gives cross-reference parts and alternative options found for 72V283L6PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V283L6PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V283L7-5PFI | TQFP-80, Tray | Integrated Device Technology Inc | 72V283L6PFG8 vs 72V283L7-5PFI |
IDT72V283L6PFG8 | FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L6PFG8 vs IDT72V283L6PFG8 |
IDT72V283L7-5PF | FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L6PFG8 vs IDT72V283L7-5PF |
72V283L7-5PFGI | TQFP-80, Tray | Integrated Device Technology Inc | 72V283L6PFG8 vs 72V283L7-5PFGI |
IDT72V283L7-5PFG8 | FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L6PFG8 vs IDT72V283L7-5PFG8 |
IDT72V283L7-5PF9 | FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L6PFG8 vs IDT72V283L7-5PF9 |
72V283L6PF | TQFP-80, Tray | Integrated Device Technology Inc | 72V283L6PFG8 vs 72V283L6PF |
IDT72V283L6PF8 | FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L6PFG8 vs IDT72V283L6PF8 |
IDT72V283L6PFG | FIFO, 32KX18, 4ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L6PFG8 vs IDT72V283L6PFG |
72V283L7-5PFG8 | FIFO, 32KX18, 5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 | Integrated Device Technology Inc | 72V283L6PFG8 vs 72V283L7-5PFG8 |