Part Details for 72V265LA10PFG8 by Integrated Device Technology Inc
Overview of 72V265LA10PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V265LA10PFG8 | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 3.3V |
Part Details for 72V265LA10PFG8
72V265LA10PFG8 CAD Models
72V265LA10PFG8 Part Data Attributes
|
72V265LA10PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V265LA10PFG8
Integrated Device Technology Inc
TQFP-64, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | GREEN, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PNG64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 1994-01-01 | |
Access Time-Max | 6.5 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 100 MHz | |
Cycle Time | 10 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.63SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.02 A | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for 72V265LA10PFG8
This table gives cross-reference parts and alternative options found for 72V265LA10PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V265LA10PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72265LA10PFG8 | Integrated Device Technology Inc | Check for Price | FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V265LA10PFG8 vs IDT72265LA10PFG8 |
72265LA10PF8 | Integrated Device Technology Inc | Check for Price | TQFP-64, Reel | 72V265LA10PFG8 vs 72265LA10PF8 |
72V265LA10PFG | Renesas Electronics Corporation | Check for Price | 16K x 18 SuperSync FIFO, 3.3V, TQFP90/Tray | 72V265LA10PFG8 vs 72V265LA10PFG |
72V265LA10PFG | Integrated Device Technology Inc | Check for Price | TQFP-64, Tray | 72V265LA10PFG8 vs 72V265LA10PFG |
IDT72265LA10PF8 | Integrated Device Technology Inc | Check for Price | FIFO, 16KX18, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V265LA10PFG8 vs IDT72265LA10PF8 |
72V265LA10PFG8 | Renesas Electronics Corporation | Check for Price | 16K x 18 SuperSync FIFO, 3.3V, TQFP0/Reel | 72V265LA10PFG8 vs 72V265LA10PFG8 |
IDT72V265LA10PFG8 | Integrated Device Technology Inc | Check for Price | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 | 72V265LA10PFG8 vs IDT72V265LA10PFG8 |
IDT72V265LA10PF | Integrated Device Technology Inc | Check for Price | FIFO, 16KX18, 6.5ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 | 72V265LA10PFG8 vs IDT72V265LA10PF |