Memory
72V235L15TFGI
Description: TQFP-64, Tray

Overview of 72V235L15TFGI by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 72V235L15TFGI by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V235L15TFGI by Integrated Device Technology Inc

72V235L15TFGI
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
STQFP-64
Pin Count
64
Manufacturer Package Code
PPG64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Date Of Intro
1992-01-01
Access Time-Max
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. 72V235L15TFGI
    Integrated Device Technology Inc
    TQFP-64, Tray
    VS

Alternate Parts for 72V235L15TFGI

This table gives cross-reference parts and alternative options found for 72V235L15TFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V235L15TFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72235LB15TFGI8 TQFP-64, Reel Integrated Device Technology Inc 72V235L15TFGI vs 72235LB15TFGI8
72V235L15TFI TQFP-64, Tray Integrated Device Technology Inc 72V235L15TFGI vs 72V235L15TFI
72V235L15TFGI8 TQFP-64, Reel Integrated Device Technology Inc 72V235L15TFGI vs 72V235L15TFGI8
IDT72235LB15TFG FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs IDT72235LB15TFG
72V235L15TFG8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs 72V235L15TFG8
72235LB15TFG FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs 72235LB15TFG
IDT72V235L15TFG FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs IDT72V235L15TFG
72235LB15TFGI8 2K x 18 SyncFIFO, 5.0V, TQFP0/Reel Renesas Electronics Corporation 72V235L15TFGI vs 72235LB15TFGI8
72235LB15TFI TQFP-64, Tray Integrated Device Technology Inc 72V235L15TFGI vs 72235LB15TFI
IDT72235LB15TFI9 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs IDT72235LB15TFI9
Part Number Description Manufacturer Compare
72235LB15TFI8 TQFP-64, Reel Integrated Device Technology Inc 72V235L15TFGI vs 72235LB15TFI8
72235LB15PFGI 2K x 18 SyncFIFO, 5.0V, TQFP90/Tray Renesas Electronics Corporation 72V235L15TFGI vs 72235LB15PFGI
72V235L15TFG8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs 72V235L15TFG8
72235LB15PFG8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs 72235LB15PFG8
72V235L15PFG FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64 Renesas Electronics Corporation 72V235L15TFGI vs 72V235L15PFG
72235LB15PF TQFP-64, Tray Integrated Device Technology Inc 72V235L15TFGI vs 72235LB15PF
IDT72V235L15TFG FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs IDT72V235L15TFG
IDT72235LB15TF8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15TFGI vs IDT72235LB15TF8
72235LB15TFI TQFP-64, Tray Integrated Device Technology Inc 72V235L15TFGI vs 72235LB15TFI
72235LB15TFGI8 2K x 18 SyncFIFO, 5.0V, TQFP0/Reel Renesas Electronics Corporation 72V235L15TFGI vs 72235LB15TFGI8

Related Parts for 72V235L15TFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V235L15TFGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V235L15TFGI by Integrated Device Technology Inc

  • Please alert me when 72V235L15TFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72V235L15TFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V235L15TFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72V235L15TFGI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V235L15TFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V235L15TFGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: