72V235L15PFG
Description: FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64

Overview of 72V235L15PFG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 72V235L15PFG by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 72V235L15PFG
Avnet Americas FIFO Mem Sync Dual Depth/Width Uni-Dir 2K x 18 64-Pin TQFP - Bulk (Alt: 72V235L15PFG) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Bulk 0
RFQ

CAD Models for 72V235L15PFG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V235L15PFG by Renesas Electronics Corporation

72V235L15PFG
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Access Time-Max
10 ns
Additional Feature
EASILY EXPANDABLE IN DEPTH AND WIDTH
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
14 mm
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
2KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP64,.66SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72V235L15PFG
    Renesas Electronics Corporation
    FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64
    VS

Alternate Parts for 72V235L15PFG

This table gives cross-reference parts and alternative options found for 72V235L15PFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V235L15PFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72235LB15PFG FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs 72235LB15PFG
72235LB15PFGI 2K x 18 SyncFIFO, 5.0V, TQFP90/Tray Renesas Electronics Corporation 72V235L15PFG vs 72235LB15PFGI
IDT72235LB15PF8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72235LB15PF8
IDT72235LB15PFGI FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72235LB15PFGI
72235LB15PF TQFP-64, Tray Integrated Device Technology Inc 72V235L15PFG vs 72235LB15PF
72235LB15PFGI8 TQFP-64, Reel Integrated Device Technology Inc 72V235L15PFG vs 72235LB15PFGI8
IDT72235LB15PFG8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72235LB15PFG8
72V235L15PFI TQFP-64, Tray Integrated Device Technology Inc 72V235L15PFG vs 72V235L15PFI
IDT72V235L15PF9 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72V235L15PF9
IDT72V235L15PFGI8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72V235L15PFGI8
Part Number Description Manufacturer Compare
IDT72V235L15TF9 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72V235L15TF9
72V235L15PF8 TQFP-64, Reel Integrated Device Technology Inc 72V235L15PFG vs 72V235L15PF8
IDT72235LB15PFG8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72235LB15PFG8
IDT72V235L15TFG8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, SLIM, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72V235L15TFG8
IDT72235LB15PFGI FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72235LB15PFGI
72235LB15PF TQFP-64, Tray Integrated Device Technology Inc 72V235L15PFG vs 72235LB15PF
72V235L15PFGI FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, GREEN, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs 72V235L15PFGI
IDT72235LB15TFGI8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, STQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72235LB15TFGI8
IDT72V235L15TFGI8 FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64, SLIM, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V235L15PFG vs IDT72V235L15TFGI8
72235LB15TFI8 TQFP-64, Reel Integrated Device Technology Inc 72V235L15PFG vs 72235LB15TFI8

Related Parts for 72V235L15PFG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V235L15PFG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V235L15PFG by Renesas Electronics Corporation

  • Please alert me when 72V235L15PFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 72V235L15PFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V235L15PFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 72V235L15PFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V235L15PFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V235L15PFG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: