Part Details for 72V2113L6PFG by Renesas Electronics Corporation
Overview of 72V2113L6PFG by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 72V2113L6PFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ9471
|
Newark | Fifo, Synchronous, 4.5Mbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas 72V2113L6PFG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 28 |
|
$211.9200 / $243.8900 | Buy Now |
DISTI #
800-2147-ND
|
DigiKey | IC FIFO SYNC 512KX9 4NS 80TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
296 In Stock |
|
$204.2593 / $241.5800 | Buy Now |
DISTI #
72V2113L6PFG
|
Avnet Americas | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V - Trays (Alt: 72V2113L6PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$172.5676 / $197.0260 | Buy Now |
DISTI #
972-72V2113L6PFG
|
Mouser Electronics | FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO RoHS: Compliant | 6 |
|
$203.7700 / $234.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$176.4700 | Buy Now |
|
Renesas Electronics America | IC FIFO SYNC 512KX9 4NS 80TQFP Min Qty: 1 Container: Tray | 297 |
|
$204.2593 / $241.5800 | Buy Now |
DISTI #
72V2113L6PFG
|
Avnet Silica | 256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V (Alt: 72V2113L6PFG) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 72V2113L6PFG
72V2113L6PFG CAD Models
72V2113L6PFG Part Data Attributes
|
72V2113L6PFG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72V2113L6PFG
Renesas Electronics Corporation
256K x 18 / 512K x 9 SuperSync II FIFO, 3.3V, TQFP90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFP | |
Pin Count | 80 | |
Manufacturer Package Code | PNG80 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 4 ns | |
Additional Feature | ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE | |
Alternate Memory Width | 9 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Cycle Time | 6 ns | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.64SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |