Memory
72V2103L15PFG8
Description: TQFP-80, Reel

Overview of 72V2103L15PFG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V2103L15PFG8 Renesas Electronics Corporation 128K x 18 / 256K x 9 SuperSync II FIFO, 3.3V

CAD Models for 72V2103L15PFG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72V2103L15PFG8 by Integrated Device Technology Inc

72V2103L15PFG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TQFP
Package Description
GREEN, PLASTIC, TQFP-80
Pin Count
80
Manufacturer Package Code
PNG80
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Date Of Intro
1998-11-01
Access Time-Max
10 ns
Additional Feature
ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE
Alternate Memory Width
9
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Memory Density
2359296 bit
Memory IC Type
OTHER FIFO
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
80
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX18
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP80,.64SQ
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.015 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. 72V2103L15PFG8
    Integrated Device Technology Inc
    TQFP-80, Reel
    VS

Alternate Parts for 72V2103L15PFG8

This table gives cross-reference parts and alternative options found for 72V2103L15PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V2103L15PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V2103L15PF8 FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PF8
IDT72V2103L15PF FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PF
72V2103L15PFG TQFP-80, Tray Integrated Device Technology Inc 72V2103L15PFG8 vs 72V2103L15PFG
IDT72V2103L15PFG8 FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PFG8
72V2103L15PFG8 128K x 18 / 256K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation 72V2103L15PFG8 vs 72V2103L15PFG8
IDT72V2103L15PFG FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PFG
72V2103L15PF8 TQFP-80, Reel Integrated Device Technology Inc 72V2103L15PFG8 vs 72V2103L15PF8
72V2103L15PF9 FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs 72V2103L15PF9
Part Number Description Manufacturer Compare
IDT72V2103L15PFG8 FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PFG8
72V2103L15PFG8 128K x 18 / 256K x 9 SuperSync II FIFO, 3.3V, TQFP0/Reel Renesas Electronics Corporation 72V2103L15PFG8 vs 72V2103L15PFG8
IDT72V103L15PF FIFO, 256KX9, 10ns, Synchronous, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V103L15PF
IDT72V2103L15PF FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PF
IDT72V2103L15PF8 FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PF8
72V2103L15PFG TQFP-80, Tray Integrated Device Technology Inc 72V2103L15PFG8 vs 72V2103L15PFG
72V2103L15PF8 TQFP-80, Reel Integrated Device Technology Inc 72V2103L15PFG8 vs 72V2103L15PF8
72V2103L15PF9 FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs 72V2103L15PF9
IDT72V2103L15PFG FIFO, 128KX18, 10ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc 72V2103L15PFG8 vs IDT72V2103L15PFG

Related Parts for 72V2103L15PFG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V2103L15PFG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V2103L15PFG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72V2103L15PFG8 would you like to use for your alert(s)?
  • Please alert me when 72V2103L15PFG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V2103L15PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V2103L15PFG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V2103L15PFG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V2103L15PFG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V2103L15PFG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: