72V201L15PFGI
Description: 256 x 9 SyncFIFO, 3.3V, TQFP250/Tray

Overview of 72V201L15PFGI by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72V201L15PFGI8 Renesas Electronics Corporation 256 x 9 SyncFIFO, 3.3V
72V201L15PFGI Renesas Electronics Corporation 256 x 9 SyncFIFO, 3.3V

CAD Models for 72V201L15PFGI by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V201L15PFGI by Renesas Electronics Corporation

72V201L15PFGI
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
32
Manufacturer Package Code
PRG32
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Memory Density
2304 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. 72V201L15PFGI
    Renesas Electronics Corporation
    256 x 9 SyncFIFO, 3.3V, TQFP250/Tray
    VS

Alternate Parts for 72V201L15PFGI

This table gives cross-reference parts and alternative options found for 72V201L15PFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V201L15PFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V201L15PF9 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72V201L15PF9
72V201L15PFG8 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs 72V201L15PFG8
72201L15PFI8 TQFP-32, Reel Integrated Device Technology Inc 72V201L15PFGI vs 72201L15PFI8
IDT72V201L15PF8 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72V201L15PF8
IDT72V201L15PFI9 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72V201L15PFI9
IDT72201L15PFI8 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72201L15PFI8
IDT72V20115PFGI FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, GREEN, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72V20115PFGI
72V201L15PFI TQFP-32, Tray Integrated Device Technology Inc 72V201L15PFGI vs 72V201L15PFI
IDT72201L15PFG FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72201L15PFG
72V201L15PF TQFP-32, Tray Integrated Device Technology Inc 72V201L15PFGI vs 72V201L15PF
Part Number Description Manufacturer Compare
IDT72201L15PFI8 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72201L15PFI8
72201L15PFGI FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, GREEN, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs 72201L15PFGI
IDT72V201L15PF8 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72V201L15PF8
72V201L15PFI TQFP-32, Tray Integrated Device Technology Inc 72V201L15PFGI vs 72V201L15PFI
IDT72201L15PF8 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72201L15PF8
IDT72V201L15PFI9 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72V201L15PFI9
72201L15PFI9 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs 72201L15PFI9
IDT72201L15PF FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72201L15PF
IDT72201L15PFI9 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72201L15PFI9
IDT72V201L15PF9 FIFO, 256X9, 10ns, Synchronous, CMOS, PQFP32, PLASTIC, TQFP-32 Integrated Device Technology Inc 72V201L15PFGI vs IDT72V201L15PF9

Related Parts for 72V201L15PFGI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V201L15PFGI by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V201L15PFGI by Renesas Electronics Corporation

  • Please alert me when 72V201L15PFGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V201L15PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V201L15PFGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V201L15PFGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V201L15PFGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V201L15PFGI by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: