Part Details for 72V01L35J by Integrated Device Technology Inc
Overview of 72V01L35J by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V01L35J | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 3.3V | |
72V01L35J8 | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 3.3V |
Part Details for 72V01L35J
72V01L35J CAD Models
72V01L35J Part Data Attributes
|
72V01L35J
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V01L35J
Integrated Device Technology Inc
PLCC-32, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PLCC | |
Package Description | PLASTIC, LCC-32 | |
Pin Count | 32 | |
Manufacturer Package Code | PL32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 22.2 MHz | |
Cycle Time | 45 ns | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e0 | |
Length | 13.9954 mm | |
Memory Density | 4608 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.0003 A | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.4554 mm |
Alternate Parts for 72V01L35J
This table gives cross-reference parts and alternative options found for 72V01L35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V01L35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT72V01L35JG8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V01L35J vs IDT72V01L35JG8 |
72V01L35J8 | Integrated Device Technology Inc | Check for Price | PLCC-32, Reel | 72V01L35J vs 72V01L35J8 |
IDT7201SA35J | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V01L35J vs IDT7201SA35J |
7201SA35J | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, LCC-32 | 72V01L35J vs 7201SA35J |
IDT7201SA35J8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V01L35J vs IDT7201SA35J8 |
IDT7201S35J | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | 72V01L35J vs IDT7201S35J |
IDT72V01L35J | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V01L35J vs IDT72V01L35J |
72V01L35JG8 | Integrated Device Technology Inc | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | 72V01L35J vs 72V01L35JG8 |
7201LA35JG | Renesas Electronics Corporation | Check for Price | FIFO, 512X9, 35ns, Asynchronous, CMOS, PQCC32 | 72V01L35J vs 7201LA35JG |