Part Details for 72T51333L6BBI8 by Integrated Device Technology Inc
Overview of 72T51333L6BBI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T51333L6BBI8 | Renesas Electronics Corporation | 2.5V 2M 32QUE MULTI-Q |
Part Details for 72T51333L6BBI8
72T51333L6BBI8 CAD Models
72T51333L6BBI8 Part Data Attributes
|
72T51333L6BBI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72T51333L6BBI8
Integrated Device Technology Inc
PBGA-256, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PBGA | |
Package Description | , | |
Pin Count | 256 | |
Manufacturer Package Code | BB256 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2020-03-06 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD |