-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128K x 36 TeraSync FIFO, 2.5V, PBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T36115L4-4BBG | Renesas Electronics Corporation | 128K x 36 TeraSync FIFO, 2.5V | |
72T36115L4-4BB | Renesas Electronics Corporation | 128K x 36 TeraSync FIFO, 2.5V |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72T36115L4-4BBG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
72T36115L4-4BBG
Renesas Electronics Corporation
128K x 36 TeraSync FIFO, 2.5V, PBGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 240 | |
Manufacturer Package Code | BBG240 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320071 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e1 | |
Memory IC Type | OTHER FIFO | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN SILVER COPPER |