Part Details for 72RPXR100 by TT electronics / BI Technologies
Overview of 72RPXR100 by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72RPXR100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5 W, 100 ohm | 160 |
|
$0.9000 / $1.8000 | Buy Now |
Part Details for 72RPXR100
72RPXR100 CAD Models
72RPXR100 Part Data Attributes
|
72RPXR100
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
72RPXR100
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e0 | |
Lead Diameter | 0.53 mm | |
Lead Length | 4.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.75 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9.53 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 100 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 244 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |
Alternate Parts for 72RPXR100
This table gives cross-reference parts and alternative options found for 72RPXR100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72RPXR100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72RPXR100KLF | Trimmer, Cermet, 0.5W, 100000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RPXR100 vs 72RPXR100KLF |
72RPXR10LF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72RPXR100 vs 72RPXR10LF |
72RPXR100LF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72RPXR100 vs 72RPXR100LF |
72RPXR10 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 10ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72RPXR100 vs 72RPXR10 |
72RPXR10K | Trimmer, Cermet, 0.5W, 10000ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RPXR100 vs 72RPXR10K |
72RPXR10LF | Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RPXR100 vs 72RPXR10LF |
72RPXR100LF | Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RPXR100 vs 72RPXR100LF |
72RPXR10 | Trimmer, Cermet, 0.5W, 10ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS | TT Electronics Resistors | 72RPXR100 vs 72RPXR10 |
72RPXR100KLF | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 100000ohm, 3/8 INCH, SQUARE, 3 PINS | TT electronics / BI Technologies | 72RPXR100 vs 72RPXR100KLF |