72QQ2100AA02K
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 0.01uF

Overview of 72QQ2100AA02K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Automotive

CAD Models for 72QQ2100AA02K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72QQ2100AA02K by KEMET Corporation

72QQ2100AA02K
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.60
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Diameter
8.5 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
400 V
Rated (DC) Voltage (URdc)
1000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. 72QQ2100AA02K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 0.01uF
    VS

Alternate Parts for 72QQ2100AA02K

This table gives cross-reference parts and alternative options found for 72QQ2100AA02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72QQ2100AA02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A72QQ2100260-K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 72QQ2100AA02K vs A72QQ2100260-K
A72QQ2100AA02K Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.01uF, KEMET Corporation 72QQ2100AA02K vs A72QQ2100AA02K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72QQ2100AA02K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72QQ2100AA02K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 72QQ2100AA02K would you like to use for your alert(s)?
  • Please alert me when 72QQ2100AA02K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72QQ2100AA02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72QQ2100AA02K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72QQ2100AA02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72QQ2100AA02K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72QQ2100AA02K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: