72PMR500LF
Description: Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT

Overview of 72PMR500LF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 72PMR500LF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72PMR500LF by TT Electronics Resistors

72PMR500LF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Reach Compliance Code
compliant
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Construction
Trimmer Pot
Ganging Number
1
JESD-609 Code
e3
Lead Diameter
0.53 mm
Lead Length
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.75 mm
Package Length
9.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
9.53 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Rated Temperature
85 °C
Resistance
500 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
244 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. 72PMR500LF
    TT Electronics Resistors
    Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 3838, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
    VS

Alternate Parts for 72PMR500LF

This table gives cross-reference parts and alternative options found for 72PMR500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72PMR500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72PMR500LF RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.5W, 500ohm, 3/8 INCH, SQUARE, 3 PINS, ROHS COMPLIANT TT electronics / BI Technologies 72PMR500LF vs 72PMR500LF
72PMR500TB RES,TAPPED,CERMET,500 OHMS,200WVDC,10% +/-TOL,-100,100PPM TC,3838 CASE TT electronics / BI Technologies 72PMR500LF vs 72PMR500TB

Related Parts for 72PMR500LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72PMR500LF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72PMR500LF by TT Electronics Resistors

  • Please alert me when 72PMR500LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72PMR500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72PMR500LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72PMR500LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72PMR500LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72PMR500LF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: