Memory
72P51559L5BBG
Integrated Device Technology Inc
Description: FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256

Overview of 72P51559L5BBG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 72P51559L5BBG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72P51559L5BBG by Integrated Device Technology Inc

72P51559L5BBG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
Package Description
BGA, BGA256,16X16,40
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
3.6 ns
Clock Frequency-Max (fCLK)
200 MHz
Cycle Time
5 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Memory Density
2359296 bit
Memory IC Type
OTHER FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
256
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX36
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Standby Current-Max
0.1 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
17 mm
Want to compare parts?
  1. 72P51559L5BBG
    Integrated Device Technology Inc
    FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256
    VS

Alternate Parts for 72P51559L5BBG

This table gives cross-reference parts and alternative options found for 72P51559L5BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72P51559L5BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72P51759L5BBG FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72P51759L5BBG
IDT72P51559L5BBG FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72P51559L5BBG
72P51359L5BB8 PBGA-256, Reel Integrated Device Technology Inc 72P51559L5BBG vs 72P51359L5BB8
72P51759L5BB8 PBGA-256, Reel Integrated Device Technology Inc 72P51559L5BBG vs 72P51759L5BB8
72P51359L5BBG FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs 72P51359L5BBG
IDT72P51759L5BB8 FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72P51759L5BB8
IDT72P51359L5BB8 FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72P51359L5BB8
IDT72P51559L5BB8 FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, GREEN, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72P51559L5BB8
72P51559L5BB8 PBGA-256, Reel Integrated Device Technology Inc 72P51559L5BBG vs 72P51559L5BB8
Part Number Description Manufacturer Compare
IDT72T51356L7-5BB FIFO, 64KX36, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72T51356L7-5BB
IDT72T51256L7-5BBI FIFO, 64KX36, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72T51256L7-5BBI
IDT72V51256L7-5BBGI FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72V51256L7-5BBGI
IDT72T51256L6BBI FIFO, 64KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72T51256L6BBI
IDT72V51256L6BBG FIFO, 64KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72V51256L6BBG
IDT72V51556L6BBG8 FIFO, 64KX36, 3.7ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72V51556L6BBG8
IDT72V51556L7-5BBGI FIFO, 64KX36, 4ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72V51556L7-5BBGI
72P51359L5BB8 PBGA-256, Reel Integrated Device Technology Inc 72P51559L5BBG vs 72P51359L5BB8
IDT72T51456L5BB FIFO, 64KX36, 3.6ns, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72T51456L5BB
IDT72T51556L7-5BB FIFO, 64KX36, Synchronous, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, PLASTIC, BGA-256 Integrated Device Technology Inc 72P51559L5BBG vs IDT72T51556L7-5BB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72P51559L5BBG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72P51559L5BBG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72P51559L5BBG would you like to use for your alert(s)?
  • Please alert me when 72P51559L5BBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72P51559L5BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72P51559L5BBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72P51559L5BBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72P51559L5BBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72P51559L5BBG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: