Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Rf Coax Conn, Smb Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Pomona 72997
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1
$14.8200
-
50
$13.4500
-
100
$12.3200
-
250
$11.4500
-
500
$10.7000
|
$10.7000 / $14.8200
|
Buy Now
|
|
|
Newark
|
Rf/Coaxial, Smb Plug, R/A, 50 Ohm, Solder, Connector Type:Smb Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:3Ghz Rohs Compliant: Yes |Pomona 72997
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$11.9900
|
Buy Now
|
|
|
DigiKey
|
CONN SMB RCPT R/A 50 OHM PCB
Min Qty:
1
Lead time:
2 Weeks
Container:
Bulk
|
165 In Stock
|
|
$10.1876 / $10.3900
|
Buy Now
|
|
|
Mouser Electronics
|
RF Connectors / Coaxial Connectors SMB JACK R/A PCB RECEPTACLE
RoHS:
Compliant
|
282
|
|
$10.1900
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
1
$11.9900
-
25
$11.3900
-
50
$10.7900
-
100
$10.5500
-
250
$10.1900
|
$10.1900 / $11.9900
|
Buy Now
|
|
|
TestEquity LLC
|
Pomona 72997 SMB Plug, Right-Angle PCB Receptacle, 50 Ohms, 250 V, Brass, Gold Plated, PTFE
|
0
|
|
$11.9900
|
Buy Now
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
STANDARDS: MIL-C-39012; IEC 60169-1
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Contact Finish Termination
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Pomona Electronics
RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle
VS
-