Part Details for 72977 by Pomona Electronics
Overview of 72977 by Pomona Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72977
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7300
|
Newark | Rf/Coaxial Adapter, Sma Plug-Smb Jack, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Smb, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Pomona 72977 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9900 | Buy Now |
DISTI #
501-1259-ND
|
DigiKey | CONN ADAPT SMA PLUG TO SMB JACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1378 In Stock |
|
$12.7400 | Buy Now |
DISTI #
565-72977
|
Mouser Electronics | RF Adapters - Between Series SMA (M) TO SMB (F) RoHS: Compliant | 14 |
|
$12.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.7400 / $14.9900 | Buy Now | |
DISTI #
35082.1
|
TestEquity LLC | Pomona 72977 SMA (M) To SMB (F) Adapter, 50 Ohms, 500 V, Brass, Gold Plated, PTFE | 0 |
|
$14.9900 | Buy Now |
Part Details for 72977
72977 CAD Models
72977 Part Data Attributes:
|
72977
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72977
Pomona Electronics
RF Connector Adapter, SMA-SMB, Male-Female
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-SMB | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE-FEMALE | |
Contact Material | BRASS | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.35 |