Part Details for 72969 by Pomona Electronics
Overview of 72969 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 72969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7294
|
Newark | Sma Tee Adapter, 1Xjack-1 X Jack/Plug, Convert From Coax Type:Sma, Convert From Gender:Plug, Convert To Coax Type:Sma, Convert To Gender:Jack, Jack, Adapter Body Style:Tee Adapter, Impedance:50Ohm, Connector Type:Sma Coaxial Rohs Compliant: Yes |Pomona 72969 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$23.9900 | Buy Now |
DISTI #
501-1255-ND
|
DigiKey | CONN ADAPT PLUG TO JACK SMA Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
148 In Stock |
|
$20.3876 / $20.3900 | Buy Now |
DISTI #
565-72969
|
Mouser Electronics | RF Adapters - Tee SMA T TYPE, JACK (F) / PLUG(M) / JACK (F) RoHS: Compliant | 66 |
|
$20.3900 | Buy Now |
|
Onlinecomponents.com | SMA T TYPE, JACK (F) / PLUG(M) / JACK (F) RoHS: Compliant |
144 In Stock |
|
$20.3900 / $23.9900 | Buy Now |
|
Master Electronics | SMA T TYPE, JACK (F) / PLUG(M) / JACK (F) RoHS: Compliant |
144 In Stock |
|
$20.3900 / $23.9900 | Buy Now |
DISTI #
35075.1
|
TestEquity LLC | Pomona 72969 SMA "T" Type (F/M/F), 50 Ohms, 500 V, Brass, Gold Plated, PTFE | 0 |
|
$23.9900 | Buy Now |
Part Details for 72969
72969 CAD Models
72969 Part Data Attributes
|
72969
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72969
Pomona Electronics
RF Connector Adapter, SMA-SMA-SMA, Female-Male-Female, Jack-plug-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | SMA-SMA-SMA | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-MALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.25 |