Part Details for 7295148 (ALTERNATE: 7295148) by RS Pro
Overview of 7295148 (ALTERNATE: 7295148) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7295148 (ALTERNATE: 7295148)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614931
|
RS | Photoelectric Sensor Reflective PNP Diffuse 0.04-1m 30V 100mA LED M12 UL | RS PRO 7295148 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$129.9900 | Buy Now |