Part Details for 7291-6SG-3ES by Switchcraft Conxall
Overview of 7291-6SG-3ES by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61729-1010RLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
91487-291LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Rear Exit, Standard Shield, Pebble Gray | |
94729-102LF | Amphenol Communications Solutions | RJ11 Modular Jack Connector, Input Output Connectors, CAT 3, 6P6C, Right Angle, Through Hole, Without Shield, Snap Peg, 1 Port |
Price & Stock for 7291-6SG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4585
|
Newark | Panel Skt./#20 Clsd. Ent. P/C |Switchcraft/conxall 7291-6SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8200 / $14.2000 | Buy Now |
DISTI #
SC3375-ND
|
DigiKey | CONN RCPT FMALE 6POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
25 In Stock |
|
$8.9020 / $10.5000 | Buy Now |
DISTI #
502-7291-6SG-3ES
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL RoHS: Compliant | 0 |
|
$8.9000 | Order Now |
DISTI #
70934558
|
RS | MINI-CON PANEL MT #20 PC TAIL | Conxall 7291-6SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.6200 / $12.5600 | Buy Now |
DISTI #
000000000000735411
|
Sager | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL Min Qty: 1 | 0 |
|
$7.9600 / $11.2000 | Buy Now |
Part Details for 7291-6SG-3ES
7291-6SG-3ES CAD Models
7291-6SG-3ES Part Data Attributes
|
7291-6SG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7291-6SG-3ES
Switchcraft Conxall
CONN RCPT 6POS PNL MNT SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 4 | |
Compliance Temperature Grade | Industrial: -40C to +115C | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Backshell Type | SOLID | |
Body Depth | 0.675 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |