Part Details for 7290820J8 by Integrated Device Technology Inc
Overview of 7290820J8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7290820J8
7290820J8 CAD Models
7290820J8 Part Data Attributes
|
7290820J8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7290820J8
Integrated Device Technology Inc
Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC84,1.2SQ | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.31 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | DIGITAL TIME SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29.31 mm |
Alternate Parts for 7290820J8
This table gives cross-reference parts and alternative options found for 7290820J8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7290820J8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7290820JG | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7290820J8 vs IDT7290820JG |
IDT7290820J | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7290820J8 vs IDT7290820J |
7290820J | Digital Time Switch, PQCC84, 1.150 X 1.150 INCH, 1.27 MM PITCH, PLASTIC, LCC-84 | Integrated Device Technology Inc | 7290820J8 vs 7290820J |
7290820JG8 | Digital Time Switch, PQCC84 | Renesas Electronics Corporation | 7290820J8 vs 7290820JG8 |