Part Details for 72905-0 by Pomona Electronics
Overview of 72905-0 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72905-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2226
|
Newark | Test Lead, Micro Smd Grabber Adapter, 08Mm Female To 4Mm Banana Jack, Black, 70 V, 2 A Rohs Compliant: Yes |Pomona 72905-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$7.8800 / $10.0200 | Buy Now |
DISTI #
501-1177-ND
|
DigiKey | CLIP LEAD FOR MICRO GRABBER BLK Min Qty: 1 Lead time: 6 Weeks Container: Bag |
5 In Stock |
|
$8.0624 / $8.0900 | Buy Now |
DISTI #
565-72905-0
|
Mouser Electronics | Test Leads Clip Lead for Micro SMD Grabber Black RoHS: Compliant | 38 |
|
$8.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.3500 / $9.4900 | Buy Now | |
DISTI #
POM-72905-0
|
TME | Test lead, 2A, socket 0,8mm,socket 4mm, POM-72902-0 Min Qty: 1 | 11 |
|
$9.4300 / $10.0800 | Buy Now |
DISTI #
34434.1
|
TestEquity LLC | Pomona 72905-0 Clip Lead For Micro SMD Grabber, 0.8mm/4mm (F), 2 A, 70 V, Black, 72905 Series | 2 |
|
$9.4900 | Buy Now |
Part Details for 72905-0
72905-0 CAD Models
72905-0 Part Data Attributes:
|
72905-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72905-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |