Part Details for 72902 by Pomona Electronics
Overview of 72902 by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3998
|
Newark | Test Kit, Grabber Test Clip, Holding Rod, Kit Contents:12 Grabbers (2 Of Each Colour), 6 Black Holding Rods, 12 Black Micro Leads W/0.8Mm Female/Male Conn, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Pomona 72902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.2200 / $515.1200 | Buy Now |
DISTI #
501-1171-ND
|
DigiKey | SMD GRABBER MULTIPLE 0.032" PIN Min Qty: 1 Lead time: 2 Weeks Container: Bag |
11 In Stock |
|
$257.5376 / $263.9900 | Buy Now |
DISTI #
565-72902
|
Mouser Electronics | Test Accessories - Other MICRO SMD GRABBER TEST CLIPS KIT RoHS: Compliant | 12 |
|
$257.5300 / $257.5400 | Buy Now |
|
Onlinecomponents.com | Micro SMD Grabber Test Clips, Holding Rod And Kit |
1 In Stock |
|
$272.6900 / $302.9900 | Buy Now |
|
Master Electronics | Micro SMD Grabber Test Clips, Holding Rod And Kit |
1 In Stock |
|
$272.6900 / $302.9900 | Buy Now |
DISTI #
34067.1
|
TestEquity LLC | Pomona 72902 Micro SMD Grabber Test Clips Kit, 12 Grabbers, 6 Different Colors, 70 V, 72902 Series | 0 |
|
$302.9900 | Buy Now |
Part Details for 72902
72902 CAD Models
72902 Part Data Attributes:
|
72902
Pomona Electronics
Buy Now
|
Compare Parts:
72902
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |