Part Details for 72902-0 by Pomona Electronics
Overview of 72902-0 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72902-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH6727
|
Newark | Micro Smd Grabber Test Clip, 1Pin, Black Rohs Compliant: Yes |Pomona 72902-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$32.5300 / $46.0600 | Buy Now |
DISTI #
74K0030
|
Newark | Test Clip, 1Position, No. Of Contacts:1Contacts, Pitch Spacing:-, Contact Plating:Gold Plated Contacts, Product Range:72902 Series, Colour:Black, Connector Tip Style:Hook, Connector Type:Test Clip, Current Rating:500Ma Rohs Compliant: Yes |Pomona 72902-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 | Buy Now |
DISTI #
501-1172-ND
|
DigiKey | SMD GRABBER BLACK 0.032" PIN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
63 In Stock |
|
$21.2376 / $21.7900 | Buy Now |
DISTI #
565-72902-0
|
Mouser Electronics | Test Clips MICRO SMD GRABBER TEST CLIP BLACK RoHS: Compliant | 9 |
|
$21.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.2400 / $24.9900 | Buy Now | |
DISTI #
POM-72902-0
|
TME | Micro SMD clip-on probe, pincers type, 500mA, 70VDC, black Min Qty: 1 | 6 |
|
$22.0000 / $22.6000 | Buy Now |
DISTI #
3292139
|
element14 Asia-Pacific | MICRO SMD GRABBER TEST CLIP, 1PIN, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$31.0310 | Buy Now |
DISTI #
3292139
|
Farnell | MICRO SMD GRABBER TEST CLIP, 1PIN, BLACK RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 9 |
|
$22.3370 / $25.0274 | Buy Now |
DISTI #
34068.1
|
TestEquity LLC | Pomona 72902-0 Micro SMD Grabber Test Clip, 500 mA, 70 V, Black, 72902 Series | 0 |
|
$24.9900 | Buy Now |