Part Details for 7289-8201-30 by Yazaki Corp
Overview of 7289-8201-30 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
728980JG | Renesas Electronics Corporation | 256 x 256 TSI, 8 I/O at 2Mbps, Variable Delay, 5.0V | |
728985JG | Renesas Electronics Corporation | 256 x 256 TSI, 8 I/O at 2Mbps, Variable/Constant Delay, 5.0V | |
728981DBG | Renesas Electronics Corporation | 128 x 128 TSI, 4 I/O at 2Mbps, Variable Delay, 5.0V |
Price & Stock for 7289-8201-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7289820130
|
TTI | Automotive Connectors CONN 52P GEN Y+OTHER+YESC BL RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each |
Americas - 150 In Stock |
|
$5.3500 | Buy Now |
DISTI #
7289820130-B
|
TTI | Automotive Connectors CONN 52P GEN Y+OTHER+YESC BL RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 10 Container: Each | Americas - 0 |
|
$10.7100 | Buy Now |