Part Details for 7289-6547 by Yazaki Corp
Overview of 7289-6547 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65474-002 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
65474-001 | Amphenol Communications Solutions | Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | |
65474-002LF | Amphenol Communications Solutions | Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 7289-6547
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72896547
|
TTI | Automotive Connectors CONN 12P 025 II NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 2400 Container: Each | Americas - 0 |
|
$0.6960 | Buy Now |