Part Details for 7286R5KL.25 by TT electronics / BI Technologies
Overview of 7286R5KL.25 by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for 7286R5KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7847
|
Newark | Wirewound Potentiometer, 5Kohm, 5%, 2W, Track Resistance:5Kohm, No. Of Turns:10Turns, Track Taper:Linear, Power Rating:2W, Resistance Tolerance:± 5%, Product Range:7286 Series, Potentiometer Mounting:Bushing Mount, No. Of Gangs:1 Rohs Compliant: Yes |Tt Electronics/bi Technologies 7286R5KL.25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 99 |
|
$23.8000 / $38.7100 | Buy Now |
DISTI #
74M7714
|
Newark | Rotary Potentiometer, Wirewound, 7286R Series, 5 Kohm, Linear, 10, 2 W, Bushing Rohs Compliant: Yes |Tt Electronics/bi Technologies 7286R5KL.25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$24.4200 / $38.7200 | Buy Now |
DISTI #
987-1138-ND
|
DigiKey | POT 5K OHM 2W WIREWOUND LINEAR Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
28 In Stock |
|
$22.4947 / $37.2300 | Buy Now |
|
Future Electronics | 7286 Series Ø 7/8 inch 5 kOhm ±5 % 2 W Multi-Turn Wirewound Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 24 Weeks Container: Box | 0Box |
|
$24.3400 / $25.5500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant |
165 Partner Stock 180 On Order |
|
$22.1000 / $30.8900 | Buy Now |
|
Quest Components | Resistor, Wirewound, 5K Ohm, 5±%, 20ppm | 32 |
|
$16.2563 / $16.9065 | Buy Now |
DISTI #
000000000000009055
|
Sager | Precision Potentiometers 7/8 5K OHM 10 TURN WIREWOUND Min Qty: 1 | 0 |
|
$20.2900 / $21.9500 | Buy Now |
|
Master Electronics | Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant |
165 Partner Stock 180 On Order |
|
$22.1000 / $30.8900 | Buy Now |
Part Details for 7286R5KL.25
7286R5KL.25 CAD Models
7286R5KL.25 Part Data Attributes
|
7286R5KL.25
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7286R5KL.25
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 5000ohm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.2 mm | |
Package Length | 19.1 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Gold (Au) | |
Terminal Shape | TURRET | |
Tolerance | 5% |