Part Details for 7286R20KL.25CT by TT electronics / BI Technologies
Overview of 7286R20KL.25CT by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825CTLB8 | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTDB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTEB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Price & Stock for 7286R20KL.25CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7286R20KL.25CT-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 80 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9973 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$23.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1200 / $46.3300 | Buy Now |
|
Quest Components | POTENTIOMETER, WIRE WOUND, 2W, 20000OHM, 5% +/-TOL, 10 TURN(S) | 45 |
|
$18.5438 / $19.2855 | Buy Now |
DISTI #
000000000006352617
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$26.7300 | Buy Now |