Part Details for 7284R500L.25 by TT electronics / BI Technologies
Overview of 7284R500L.25 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7284R500L.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y1413
|
Newark | Potentiometer Precision : Multi-Turn/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 7284R500L.25 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9900 / $15.5600 | Buy Now |
DISTI #
7284R500L.25-ND
|
DigiKey | POT 500 OHM 2W WIREWOUND LINEAR Min Qty: 70 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8341 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$18.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2000 / $27.4800 | Buy Now |
DISTI #
000000000005538890
|
Sager | Precision Potentiometers 500 ohm 5% 10-Turn Min Qty: 70 | 0 |
|
$19.0300 | Buy Now |