Part Details for 72830-201LF by Amphenol FCi
Overview of 72830-201LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72830-201LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SOFIX COVER | 34000 |
|
RFQ |
Part Details for 72830-201LF
72830-201LF CAD Models
72830-201LF Part Data Attributes
|
72830-201LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72830-201LF
Amphenol FCi
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNT | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72830-201LF
This table gives cross-reference parts and alternative options found for 72830-201LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72830-201LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88054-308 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 72830-201LF vs 88054-308 |
88457-308 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 72830-201LF vs 88457-308 |
98464-G61-8U | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 72830-201LF vs 98464-G61-8U |
94276-308 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 72830-201LF vs 94276-308 |
88457-008 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 72830-201LF vs 88457-008 |
HL5604HML2 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 72830-201LF vs HL5604HML2 |
94255-604 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 72830-201LF vs 94255-604 |
91782-029 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 72830-201LF vs 91782-029 |
87833-0841 | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Molex | 72830-201LF vs 87833-0841 |
98464-S61-8ULF | Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 72830-201LF vs 98464-S61-8ULF |