Part Details for 7283-6454-40 by Yazaki Corp
Overview of 7283-6454-40 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V |
Price & Stock for 7283-6454-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 3259 |
|
$3.5818 / $8.7360 | Buy Now |
|
Quest Components | CONNECTOR | 2607 |
|
$4.0950 / $11.7000 | Buy Now |
DISTI #
7283645440
|
TTI | Automotive Connectors CONN 6P YESC KAIZEN LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1716 Package Multiple: 1716 Container: Each |
Americas - 5148 In Stock |
|
$0.3340 | Buy Now |
DISTI #
7283645440-B
|
TTI | Automotive Connectors CONN 6P YESC KAIZEN LT GRY RoHS: Compliant pbFree: Pb-Free Min Qty: 132 Package Multiple: 132 Container: Each |
Americas - 528 In Stock |
|
$0.6680 | Buy Now |