Part Details for 7283-3441-30 by Yazaki Corp
Overview of 7283-3441-30 by Yazaki Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V |
Price & Stock for 7283-3441-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7283344130
|
TTI | Automotive Connectors CONN 8P YESC KAIZEN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 1540 Package Multiple: 1540 Container: Each |
Americas - 15400 In Stock |
|
$0.3530 | Buy Now |
DISTI #
7283344130-B
|
TTI | Automotive Connectors CONN 8P YESC KAIZEN BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 110 Package Multiple: 110 Container: Each |
Americas - 770 In Stock |
|
$0.7060 | Buy Now |