Part Details for 7283-1060-30 by Yazaki Corp
Results Overview of 7283-1060-30 by Yazaki Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7283-1060-30 Information
7283-1060-30 by Yazaki Corp is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72830-201LF | Amphenol Communications Solutions | Sofix ® - Right Angle Signal Header-2x4-STB | |
72831-201LF | Amphenol Communications Solutions | SOFIX® Shielded Cable Connectors, Backplane Connectors, Signal IDC, 8 Position. | |
CST1-060LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:60, ROHS COMPLIANT |
Price & Stock for 7283-1060-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 37 |
|
$2.1400 / $3.2100 | Buy Now | |
DISTI #
7283106030
|
TTI | Automotive Connectors CONN 6P 090 II BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.4000 | Buy Now |
DISTI #
7283106030-B
|
TTI | Automotive Connectors CONN 6P 090 II BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.8000 | Buy Now |