7282-5976
Yazaki Corp
Description: Combination Line Connector

Overview of 7282-5976 by Yazaki Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
72821L10TF8 Renesas Electronics Corporation 1K x 9 DualSync FIFO, 5.0V
72821L25PF8 Renesas Electronics Corporation 1K x 9 DualSync FIFO, 5.0V
72825LB10PFG Renesas Electronics Corporation 1K x 18 DualSync FIFO, 5.0V

Price & Stock for 7282-5976 by Yazaki Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 72825976
TTI Automotive Connectors CONN 4P TK NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 3864 Package Multiple: 3864 Container: Each Americas - 3864
In Stock
  • 3,864 $0.4780
$0.4780 Buy Now
DISTI # 72825976-B
TTI Automotive Connectors CONN 4P TK NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 3864 Package Multiple: 138 Container: Each Americas - 0
  • 3,864 $0.9600
$0.9600 Buy Now

CAD Models for 7282-5976 by Yazaki Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7282-5976 by Yazaki Corp

7282-5976
Yazaki Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YAZAKI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
COMBINATION LINE CONNECTOR
Want to compare parts?
  1. 7282-5976
    Yazaki Corp
    Combination Line Connector
    VS

Related Parts for 7282-5976

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7282-5976 by Yazaki Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7282-5976 by Yazaki Corp

  • Please alert me when 7282-5976 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7282-5976 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7282-5976 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7282-5976 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7282-5976.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7282-5976 by Yazaki Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: