There are no models available for this part yet.
Overview of 7282-1966-70 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72821L10TF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72821L25PF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for 7282-1966-70 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7282196670-B
|
TTI | Automotive Connectors CONN 26P 090 II+187 YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Each |
Americas - 144 In Stock |
|
$5.6700 | Buy Now | |
DISTI #
7282196670
|
TTI | Automotive Connectors CONN 26P 090 II+187 YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 240 Container: Each | Americas - 0 |
|
$2.8300 | Buy Now |