Part Details for 7282-1024 by Yazaki Corp
Overview of 7282-1024 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72821L10TF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72821L25PF8 | Renesas Electronics Corporation | 1K x 9 DualSync FIFO, 5.0V | |
72825LB10PFG | Renesas Electronics Corporation | 1K x 18 DualSync FIFO, 5.0V |
Price & Stock for 7282-1024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72821024
|
TTI | Automotive Connectors CONNECTOR 2P 187 NATURAL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.7500 | Buy Now |
Part Details for 7282-1024
7282-1024 CAD Models
7282-1024 Part Data Attributes
|
7282-1024
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7282-1024
Yazaki Corp
Combination Line Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |