Part Details for 7281L12PAGI by Renesas Electronics Corporation
Overview of 7281L12PAGI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 7281L12PAGI
7281L12PAGI CAD Models
7281L12PAGI Part Data Attributes
|
7281L12PAGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
7281L12PAGI
Renesas Electronics Corporation
FIFO, 512X9, 15ns, Asynchronous, CMOS, PDSO56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | GREEN, TSSOP-56 | |
Reach Compliance Code | compliant | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Memory Density | 4608 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 7281L12PAGI
This table gives cross-reference parts and alternative options found for 7281L12PAGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7281L12PAGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7281L12PAG | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | 7281L12PAGI vs IDT7281L12PAG |
7281L12PAGI | FIFO, 512X9, 15ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 | Integrated Device Technology Inc | 7281L12PAGI vs 7281L12PAGI |
7281L12PA | TSSOP-56, Tube | Integrated Device Technology Inc | 7281L12PAGI vs 7281L12PA |
IDT7281L12PAG8 | FIFO, 512X9, 12ns, Asynchronous, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 7281L12PAGI vs IDT7281L12PAG8 |
7281L12PA8 | TSSOP-56, Reel | Integrated Device Technology Inc | 7281L12PAGI vs 7281L12PA8 |
7281L12PAG | TSSOP-56, Tube | Integrated Device Technology Inc | 7281L12PAGI vs 7281L12PAG |
7281L12PAG | 512 x 9 DualAsync FIFO, 5.0V, TSSOP34/Tube | Renesas Electronics Corporation | 7281L12PAGI vs 7281L12PAG |