Memory
72811L25TFISCDS-W
Integrated Device Technology Inc
Description: FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64

Overview of 72811L25TFISCDS-W by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

CAD Models for 72811L25TFISCDS-W by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 72811L25TFISCDS-W by Integrated Device Technology Inc

72811L25TFISCDS-W
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
Package Description
STQFP-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Memory Density
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
64
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512X9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Want to compare parts?
  1. 72811L25TFISCDS-W
    Integrated Device Technology Inc
    FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64
    VS

Alternate Parts for 72811L25TFISCDS-W

This table gives cross-reference parts and alternative options found for 72811L25TFISCDS-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72811L25TFISCDS-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72811L25TFSCDS-W FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFSCDS-W
IDT72811L25TFISCDS-W FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFISCDS-W
72811L25TF TQFP-64, Tray Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TF
72811L25TF8 TQFP-64, Reel Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TF8
72811L25TFG8 FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TFG8
72811L25TFI8 TQFP-64, Reel Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TFI8
IDT72811L25TFG FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFG
72811L25TFG FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TFG
IDT72811L25TFI8 FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFI8
IDT72811L25TFI9 FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFI9
Part Number Description Manufacturer Compare
IDT72811L25TFI8 FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFI8
72811L25TF TQFP-64, Tray Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TF
IDT72811L35PF8 FIFO, 1KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L35PF8
72811L25TFI8 TQFP-64, Reel Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TFI8
IDT72811L25TFI9 FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFI9
CY7C4811-25AI FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Cypress Semiconductor 72811L25TFISCDS-W vs CY7C4811-25AI
IDT72811L25TFISCDS-W FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25TFISCDS-W
IDT72811L25PFISCDS-W FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs IDT72811L25PFISCDS-W
72811L25TFG FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, SLIM, TQFP-64 Integrated Device Technology Inc 72811L25TFISCDS-W vs 72811L25TFG
CY7C4811-10AC FIFO, 512X9, 8ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Cypress Semiconductor 72811L25TFISCDS-W vs CY7C4811-10AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72811L25TFISCDS-W by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72811L25TFISCDS-W by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 72811L25TFISCDS-W would you like to use for your alert(s)?
  • Please alert me when 72811L25TFISCDS-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72811L25TFISCDS-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72811L25TFISCDS-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72811L25TFISCDS-W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72811L25TFISCDS-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72811L25TFISCDS-W by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: