Part Details for 7281-5PG-300 by Switchcraft Conxall
Overview of 7281-5PG-300 by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7281-5PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H7414
|
Newark | Mini-Con-X Panel, 5-Pin #20, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7281-5PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.4500 | Buy Now |
DISTI #
SC3464-ND
|
DigiKey | CONN RCPT MALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$3.8178 / $6.5400 | Buy Now |
DISTI #
502-7281-5PG-300
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL RoHS: Compliant | 0 |
|
$3.8100 / $6.1000 | Order Now |
DISTI #
70934517
|
RS | MINI-CON PANEL MT #20 PC TAIL | Conxall 7281-5PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1200 | RFQ |
|
Onlinecomponents.com | Mini-Con-X Panel, 5-Pin #20, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7281-5PG-300 RoHS: Compliant |
200 In Stock |
|
$3.0700 / $5.6100 | Buy Now |
DISTI #
70331776
|
Verical | Conn Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 2324 | Americas - 200 |
|
$5.3731 / $7.2952 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Panel Mount Receptacle 5 Pin - PC Tail Contacts | 806 |
|
$4.3900 / $5.5000 | Buy Now |
|
Master Electronics | Mini-Con-X Panel, 5-Pin #20, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7281-5PG-300 RoHS: Compliant |
200 In Stock |
|
$3.0700 / $5.6100 | Buy Now |
Part Details for 7281-5PG-300
7281-5PG-300 CAD Models
7281-5PG-300 Part Data Attributes:
|
7281-5PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7281-5PG-300
Switchcraft Conxall
CONN RCPT 5POS PNL MNT PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body Depth | 0.675 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |