Part Details for 72801L25PF by Integrated Device Technology Inc
Overview of 72801L25PF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 72801L25PF
72801L25PF CAD Models
72801L25PF Part Data Attributes
|
72801L25PF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72801L25PF
Integrated Device Technology Inc
TQFP-64, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | PN64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 64 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.27 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 72801L25PF
This table gives cross-reference parts and alternative options found for 72801L25PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72801L25PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72801L25PFG | Bi-Directional FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64 | Renesas Electronics Corporation | 72801L25PF vs 72801L25PFG |
72801L25PFGI8 | FIFO, 512X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 | Integrated Device Technology Inc | 72801L25PF vs 72801L25PFGI8 |
72801L25PFI | TQFP-64, Tray | Integrated Device Technology Inc | 72801L25PF vs 72801L25PFI |
72801L25PFI9 | FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 72801L25PF vs 72801L25PFI9 |
IDT72801L25PF8 | FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 72801L25PF vs IDT72801L25PF8 |
IDT72801L25PFGI | FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 | Integrated Device Technology Inc | 72801L25PF vs IDT72801L25PFGI |
IDT72801L25PFG | FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, GREEN, TQFP-64 | Integrated Device Technology Inc | 72801L25PF vs IDT72801L25PFG |
72801L25PFI8 | TQFP-64, Reel | Integrated Device Technology Inc | 72801L25PF vs 72801L25PFI8 |
IDT72801L25PFI9 | FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 72801L25PF vs IDT72801L25PFI9 |
IDT72801L25PFGI8 | FIFO, 256X9, 15ns, Synchronous, CMOS, PQFP64, TQFP-64 | Integrated Device Technology Inc | 72801L25PF vs IDT72801L25PFGI8 |