There are no models available for this part yet.
Overview of 727811-02 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 727811-02 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-727811-02-ND
|
DigiKey | DIODE ZENER 2.7V 590MW SOD123 Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$50.5600 / $52.5800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
29 Partner Stock |
|
$48.5800 / $52.3200 | Buy Now | ||
DISTI #
65704599
|
Verical | VRS Speed Sensor Min Qty: 2 Package Multiple: 1 | Americas - 29 |
|
$47.4100 / $49.3000 | Buy Now | |
DISTI #
727811-02
|
IBS Electronics | Diode Zener 2.7V 590MW SOD123 Min Qty: 17 Package Multiple: 1 | 29 |
|
$51.2720 | Buy Now | |
DISTI #
C1S315200722327
|
Chip1Stop | Other sensors | 29 |
|
$53.4000 / $55.7000 | Buy Now | |
Master Electronics | RoHS: Compliant |
29 Partner Stock |
|
$48.5800 / $52.3200 | Buy Now |