7274R20KL.25LT
Description: RES,TAPPED,WIREWOUND,20K OHMS,5% +/-TOL

Overview of 7274R20KL.25LT by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for 7274R20KL.25LT by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 987-7274R20KL.25LT-ND
DigiKey PRECISION ROTARY POTENTIOMETER Min Qty: 70 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 70 $24.4501
$24.4501 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 Lead time: 26 Weeks 0
  • 70 $19.6500
$19.6500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 18 $38.2500
  • 35 $24.2100
  • 53 $18.9800
  • 70 $18.6000
$18.6000 / $38.2500 Buy Now
DISTI # 000000000006456087
Sager Precision Potentiometers Min Qty: 10 0
  • 10 $22.6900
$22.6900 Buy Now

CAD Models for 7274R20KL.25LT by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7274R20KL.25LT by TT electronics / BI Technologies

7274R20KL.25LT
TT electronics / BI Technologies
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
Panel Mount,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.31.00.00
Lead Length
4.8 mm
Manufacturer Series
7274
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Diameter
22.2 mm
Package Length
19.1 mm
Package Style
Panel Mount
Rated Power Dissipation (P)
2 W
Resistance
20000 Ω
Resistor Type
POTENTIOMETER
Rotational Angle
3600 deg
Series
7274
Technology
WIRE WOUND
Tolerance
5%
Want to compare parts?
  1. 7274R20KL.25LT
    TT electronics / BI Technologies
    RES,TAPPED,WIREWOUND,20K OHMS,5% +/-TOL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7274R20KL.25LT by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7274R20KL.25LT by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of 7274R20KL.25LT would you like to use for your alert(s)?
  • Please alert me when 7274R20KL.25LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7274R20KL.25LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7274R20KL.25LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7274R20KL.25LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7274R20KL.25LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7274R20KL.25LT by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: