Part Details for 7274-4-3 by MISC GENERIC SENSOR
Overview of 7274-4-3 by MISC GENERIC SENSOR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-274 | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-274L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
RFS1317-274KL | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 7274-4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYS7274-4-3
|
Heilind Electronics | Sensata MS26574-3A Single phase circuit breaker - | Americas - 0 in Stock |
|
Buy Now |